108259 | Riegler

Storz blind coupling, 16 bar, aluminum, for hose, 108259

Order No.: 63G3035
EAN: 4047322254946
MPN:
108259
2407.44
108259 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.1530 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
34.15 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1530 €
3 pcs.
32.5346 €
5 pcs.
30.5949 €
7 pcs.
28.8813 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz blind coupling, 108259, Riegler

Storz blind coupling, Chain, Aluminium, Storz size 32, Tappet distance 44 mm, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Water lines
  • Industrial plant engineering
  • Firefighting
Technical specifications
Filter Property Value
Product type Storz blind coupling
Pressure 16 bar
Material aluminum
Suitable for hose
Logistics
Property Value
Customs tariff number 76090000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes