108261 | Riegler
Storz blind coupling, 16 bar, aluminum, for hose, 108261
Order No.: 63G3037
EAN: 4047322254960
MPN:
108261
2407.66
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1225 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
21.12 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1225 €
3 pcs.
20.1110 €
5 pcs.
18.9210 €
7 pcs.
17.8500 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz blind coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |