107813 | Riegler
GEKA hose piece, 40 bar, brass, for drinking water, 107813
Order No.: 63G2229
EAN: 4047322388818
MPN:
107813
K 109 A-KTW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1392 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
3 pcs.
8.6751 €
5 pcs.
8.2467 €
7 pcs.
7.7588 €
10 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA hose piece | |
| Thread size | G3/8 | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | drinking water |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |