107810 | Riegler
GEKA hose piece, 40 bar, brass, for drinking water, 107810
Order No.: 63G2226
EAN: 4047322388733
MPN:
107810
K 111-KTW
This item is no longer available.
As an alternative, we recommend the following item:
GEKA hose piece, 40 bar, brass, for hose, 154158
Order No.: 64G0458
Manufacturer: Riegler
per pc. 9.2106 € *
GEKA hose piece, 107810, Riegler
GEKA hose pieces with female thread, rigid, for drinking water.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA hose piece | |
| Thread size | G3/4 | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | drinking water |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |