107808 | Riegler

GEKA hose piece, 40 bar, brass, for drinking water, 107808

Order No.: 63G2232
EAN: 4047322388696
MPN:
107808
K 109-KTW
107808 Riegler Fittings and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
GEKA hose piece, L 9.5 mm, 40 bar, brass, for hose, 154156
GEKA hose piece, L 9.5 mm, 40 bar, brass, for hose, 154156
Order No.: 64G0449
Manufacturer: Riegler
per pc. 11.0075 € *

GEKA hose piece, 107808, Riegler

GEKA hose pieces with female thread, rigid, for drinking water.

Technical specifications
Filter Property Value
Product type GEKA hose piece
Thread size G3/8
Pressure 40 bar
Material brass
Suitable for drinking water
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead
Replacement