107817 | Riegler

GEKA hose piece, 40 bar, brass, for drinking water, 107817

Order No.: 63G2230
EAN: 4047322389006
MPN:
107817
K 114 A-KTW
107817 Riegler Fittings and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
GEKA hose piece, 40 bar, brass, for hose, 154165
GEKA hose piece, 40 bar, brass, for hose, 154165
Order No.: 64G0462
Manufacturer: Riegler
per pc. 10.9123 € *

GEKA hose piece, 107817, Riegler

GEKA hose pieces with male thread, rigid, for drinking water.

Technical specifications
Filter Property Value
Product type GEKA hose piece
Thread size G1 1/4
Pressure 40 bar
Material brass
Suitable for drinking water
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 64G0462

Manufacturer SKU:

 154165

 

Available in 3 Days: 7 pcs. - if ordered today
10.91 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9123 €
5 pcs.
10.4244 €
10 pcs.
9.9841 €
15 pcs.
9.4367 €