107811 | Riegler

GEKA hose piece, 40 bar, brass, for drinking water, 107811

Order No.: 63G2228
EAN: 4047322388757
MPN:
107811
K 113-KTW
107811 Riegler Fittings and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
GEKA hose piece, 40 bar, brass, for hose, 154159
GEKA hose piece, 40 bar, brass, for hose, 154159
Order No.: 64G0460
Manufacturer: Riegler
per pc. 9.2939 € *

GEKA hose piece, 107811, Riegler

GEKA hose pieces with female thread, rigid, for drinking water.

Technical specifications
Filter Property Value
Product type GEKA hose piece
Thread size G1
Pressure 40 bar
Material brass
Suitable for drinking water
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
Replacement

Order No.:

 64G0460

Manufacturer SKU:

 154159

 

Available in 3 Days: 18 pcs. - if ordered today
9.29 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.2939 €
5 pcs.
8.8655 €
10 pcs.
8.4728 €
15 pcs.
7.9968 €
20 pcs.
7.5803 €