107773 | Riegler

GEKA threaded connector, L 13 mm, 40 bar, brass, for hose, 107773

Order No.: 63G2195
EAN: 4047322133067
MPN:
107773
K 116 A
107773 Riegler Fittings and Accessories Image 1
107773 Riegler Fittings and Accessories Image 2
107773 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2221 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
3 pcs.
9.7223 €
5 pcs.
9.2701 €
7 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type GEKA threaded connector
Thread size G1 1/2
Pressure 40 bar
Material brass
Length 13 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes