107760 | Riegler
GEKA threaded connector, L 9.5 mm, 40 bar, brass, for hose, 107760
Order No.: 63G2204
EAN: 4047322387804
MPN:
107760
K 108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8306 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
3 pcs.
6.4855 €
5 pcs.
6.1642 €
7 pcs.
5.8072 €
10 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA threaded piece, 107760, Riegler
GEKA threaded pieces with female thread, rigid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G1/4 | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 9.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |