107768 | Riegler
GEKA threaded connector, L 8 mm, 40 bar, brass, for hose, 107768
Order No.: 63G2207
EAN: 4047322132879
MPN:
107768
K 109 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2594 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
3 pcs.
5.9500 €
5 pcs.
5.6644 €
7 pcs.
5.3074 €
10 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA threaded piece, 107768, Riegler
GEKA threaded pieces with male thread, rigid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G3/8 | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |