107772 | Riegler
GEKA threaded connector, L 13 mm, 40 bar, brass, for hose, 107772
Order No.: 63G2197
EAN: 4047322133043
MPN:
107772
K 114 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7584 € *
Available: 2 pcs.
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
8.76 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7584 €
3 pcs.
8.3181 €
5 pcs.
7.9016 €
7 pcs.
7.4375 €
10 pcs.
7.0091 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA threaded piece, 107772, Riegler
GEKA threaded pieces with male thread, rigid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G1 1/4 | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 13 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |