107771 | Riegler
GEKA threaded connector, L 8 mm, 40 bar, brass, for hose, 107771
Order No.: 63G2199
EAN: 4047322133005
MPN:
107771
K 113 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0690 € *
Available in 3 Days: 319 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
5 pcs.
5.7596 €
10 pcs.
5.4740 €
15 pcs.
5.1408 €
20 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA threaded piece, 107771, Riegler
GEKA threaded pieces with male thread, rigid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G1 | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |