107770 | Riegler

GEKA threaded connector, L 8 mm, 40 bar, brass, for hose, 107770

Order No.: 63G2205
EAN: 4047322132961
MPN:
107770
K 111 A
107770 Riegler Fittings and Accessories Image 1
107770 Riegler Fittings and Accessories Image 2
107770 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Available in 3 Days: 154 pcs. - if ordered today
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
5 pcs.
5.3193 €
10 pcs.
5.0575 €
15 pcs.
4.7481 €
20 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type GEKA threaded connector
Thread size G3/4
Pressure 40 bar
Material brass
Length 8 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes