107767 | Riegler

GEKA threaded connector, L 8 mm, 40 bar, brass, for hose, 107767

Order No.: 63G2203
EAN: 4047322133098
MPN:
107767
K 119
107767 Riegler Fittings and Accessories Image 1
107767 Riegler Fittings and Accessories Image 2
107767 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5085 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
3 pcs.
8.0801 €
5 pcs.
7.6874 €
7 pcs.
7.2233 €
10 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type GEKA threaded connector
Thread size G1/4
Pressure 40 bar
Material brass
Length 8 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes