107764 | Riegler

GEKA threaded connector, L 11 mm, 40 bar, brass, for hose, 107764

Order No.: 63G2200
EAN: 4047322132992
MPN:
107764
K 113
107764 Riegler Fittings and Accessories Image 1
107764 Riegler Fittings and Accessories Image 2
107764 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Available in 3 Days: 123 pcs. - if ordered today
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
3 pcs.
5.9143 €
5 pcs.
5.6287 €
7 pcs.
5.2836 €
10 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type GEKA threaded connector
Thread size G1
Pressure 40 bar
Material brass
Length 11 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes