107537 | Riegler

Safety coupling, L 60 mm, 10 bar, brass, nickel-plated, for hose, 107537

Order No.: 63G2987
EAN: 4047322216494
MPN:
107537
249.102
107537 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.97 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9670 €
3 pcs.
21.8722 €
5 pcs.
20.5751 €
7 pcs.
19.4208 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type safety coupling
Thread size 8 mm
Pressure 10 bar
Material brass, nickel-plated
Length 60 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes