107539 | Riegler
Safety coupling, L 60 mm, 10 bar, brass, nickel-plated, for hose, 107539
Safety coupling, 107539, Riegler
One-hand safety coupling with double locking mechanism. Connection: Similar to a standard coupling, simply by pressing the plug into the coupling. Disconnection: The first locking mechanism is accessible when the sleeve is pushed back. The coupling valve closes. Air can then be relieved from the plug side (hose). The second locking mechanism is released by actuating the unlocking sleeve again. The coupling can now be disconnected.
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | 10 mm | |
| Pressure | 10 bar | |
| Material | brass, nickel-plated | |
| Length | 60 mm | |
| Suitable for | hose |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |