634 601 3 | Rennsteig Werkzeuge
Crimping die for cable lugs and connectors, 6.0 mm², 634 601 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.3341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Indent-Die Set, 634 601 3, Rennsteig Werkzeuge
Mandrel crimp inserts for crimp cable lugs and connectors DIN: 46234, 46341, VG: 88 710, 88 708 as crimp insert always choose die and punch, DIN 6, 6mm², Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs and connectors | |
| Crimping Range (mm²) | 6.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |