634 303 3 | Rennsteig Werkzeuge
Crimping die for tubular cable lugs and connector, 16 mm², 634 303 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.0341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimping Die Set, 634 303 3, Rennsteig Werkzeuge
WM-form for standard copper tubular cable lugs, Crimping die Cu 16, 16mm², crimping width 6mm, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | tubular cable lugs and connector | |
| Crimping Range (mm²) | 16 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |