634 102 3 | Rennsteig Werkzeuge
Crimping die for cable lugs and connectors, 25 mm², 634 102 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.4248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hexagonal Die Set, 634 102 3, Rennsteig Werkzeuge
Hexagonal crimp inserts for crimp cable lugs and connectors, Al according to DIN 46 329 and Cu according to DIN 46 235, 12 Al, 25mm², crimp width 7mm, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs and connectors | |
| Crimping Range (mm²) | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |