634 103 3 | Rennsteig Werkzeuge

Crimping die for cable lugs and connectors, 7.0-35 mm², 634 103 3

Order No.: 20L6521
EAN: 4049002027932
MPN:
634 103 3
R634 103 3
Series: 634
634 103 3 Rennsteig Werkzeuge Crimp Inserts and Compression Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.4248 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
128.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.4248 €

Hexagonal Die Set, 634 103 3, Rennsteig Werkzeuge

Hexagonal crimp inserts for crimp cable lugs and connectors, Al according to DIN 46 329 and Cu according to DIN 46 235, 14 Al, 35mm², crimp width 7mm, Made in Germany

Technical specifications
Filter Property Value
Suitable for cable lugs and connectors
Crimping Range (mm²) 7.0-35 mm²
Logistics
Property Value
Customs tariff number 82079091
Country of origin DE
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes