634 204 3 | Rennsteig Werkzeuge
Crimping die for cable lugs and connectors, 25 mm², 634 204 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.0341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hexagonal Die Set, 634 204 3, Rennsteig Werkzeuge
Hexagonal crimp inserts for crimp cable lugs and connectors, Al according to DIN 46 329 and Cu according to DIN 46 235, 10, Cu 25mm², crimp width 5mm, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | cable lugs and connectors | |
| Crimping Range (mm²) | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |