RVP6501-PPN-CT | RECOM

DC/DC Ctrl Push-Pull 6V 0.5A Cut Tape, RVP6501-PPN-CT

Order No.: 42S4467
MPN:
RVP6501-PPN-CT
80000507
Series: Innoline
RVP6501-PPN-CT RECOM PWM Controller ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
1.0115 €
250 pcs.
0.9520 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Transformer Driver, RVP6501-PPN-CT, RECOM

The RVP6501 is a Push-Pull transformer driver specifically designed for compact, isolated micropower supply applications requiring low standby power consumption. With minimal external components-namely a simple input/output filter capacitor, an isolated transformer, and a rectifier circuit-the RVP6501 enables the implementation of isolated power supplies with input voltages of 3.3V or 5V, output voltages ranging from 3.3V to 24V, and output power levels of 1W to 2W. The device features an integrated oscillator that generates a pair of high-precision complementary signals to drive two N-channel MOSFETs. Its symmetrical internal architecture ensures precise switching balance between the power switches, effectively minimizing magnetic bias during operation. Additionally, the RVP6501 incorporates a high-accuracy dead-time control circuit that prevents cross-conduction by ensuring that both power switches are never on simultaneously under any operating condition.

Features

  • Push-pull Topology
  • Highly Integration Compatible with Simple Peripheries
  • Short Circuit Protection
  • Thermal Shut Down
  • Self-recovery

Applications

  • Process Control
  • Precision/Medical Instrument
  • Distributed/Radio/Telecom Power Supplies
  • Low-noise Isolated USB Power Supplies
  • Low-noise Filament Power Supplies
  • IGBT Gate Drive Power Supplies
Technical specifications
Filter Property Value
Enclosure SOT23-5
Assembly SMD
Input voltage 6 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes