RVP010-PPN-R | RECOM
DC/DC Ctrl Push-Pull 6V 1A Reel, RVP010-PPN-R
NCNR (non cancelable / non returnable)
Transformer Driver, RVP010-PPN-R, RECOM
The RVP010 is a push-pull transformer driver specifically designed for small form factor, low standby power isolated micro power supplies. It requires only a simple peripheral configuration, including input and output filter capacitors, an isolation transformer, and a rectifier circuit, to achieve an isolated power supply with a 3.3V or 5V input, an output voltage ranging from 3.3V to 24V, and output power between 1W and 3W. The RVP010 integrates an internal oscillator that generates a pair of high-precision complementary signals to drive two N-channel switches. Its symmetrical internal architecture ensures excellent balance between the two power switches, minimizing magnetic bias during operation. The chip includes an enable pin (EN) and supports two selectable operating frequencies, which can be chosen by either floating or grounding the CLK pin. A high-precision dead-time control circuit is also integrated to prevent simultaneous conduction of the two power switches under all operating conditions.
Features
- Push-pull Topology
- Highly Integration with Simple Peripheral Circuitry
- Two Selectable Switch Frequencies
- EN Pin for On/Off Control
- Short-circuit Protection
- Thermal Shutdown
- Self-recovery
Applications
- Process Control
- Precision/Medical Instrument
- Distributed/Radio/Telecom Power Supplies
- Low-noise Isolated USB Power Supplies
- Low-noise Filament Power Supplies
- IGBT Gate Drive Power Supplies
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT23-6 | |
| Assembly | SMD | |
| Input voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 3,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |