RVP6501-PPN-R | RECOM
DC/DC Ctrl Push-Pull 6V 0.5A Reel, RVP6501-PPN-R
NCNR (non cancelable / non returnable)
Transformer Driver, RVP6501-PPN-R, RECOM
The RVP6501 is a Push-Pull transformer driver specifically designed for compact, isolated micropower supply applications requiring low standby power consumption. With minimal external components-namely a simple input/output filter capacitor, an isolated transformer, and a rectifier circuit-the RVP6501 enables the implementation of isolated power supplies with input voltages of 3.3V or 5V, output voltages ranging from 3.3V to 24V, and output power levels of 1W to 2W. The device features an integrated oscillator that generates a pair of high-precision complementary signals to drive two N-channel MOSFETs. Its symmetrical internal architecture ensures precise switching balance between the power switches, effectively minimizing magnetic bias during operation. Additionally, the RVP6501 incorporates a high-accuracy dead-time control circuit that prevents cross-conduction by ensuring that both power switches are never on simultaneously under any operating condition.
Features
- Push-pull Topology
- Highly Integration Compatible with Simple Peripheries
- Short Circuit Protection
- Thermal Shut Down
- Self-recovery
Applications
- Process Control
- Precision/Medical Instrument
- Distributed/Radio/Telecom Power Supplies
- Low-noise Isolated USB Power Supplies
- Low-noise Filament Power Supplies
- IGBT Gate Drive Power Supplies
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT23-5 | |
| Assembly | SMD | |
| Input voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 3,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |