3241128 | Phoenix Contact
Insulated wire end ferrule, 0.25 mm², 14.5 mm/10 mm long, DIN 46228-1, UL 486F, yellow, 3241128
No longer available from manufacturer
Unit Price (€ / pc.)
0.0417 € *
Available: 400 pcs.
Available in 5 Days: 140,100 pcs. - if ordered today
Ferrule, 3241128, Phoenix Contact
Ferrule, Length contact range: 10 mm, sleeve length: 14.5 mm, color: yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.25 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 14.5 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-1, UL 486F | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |