1333214 | Phoenix Contact

USB 3.2 connection cable, USB plug type C to USB plug type C, 3 m, black, 1333214

Order No.: 62P1332
EAN: 4063151629786
MPN:
1333214
NBC-USB3.0-UCM/3,0-PVC/UCM
Series: NBC
1333214 Phoenix Contact USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.6250 € *
Available in 10 days: 100 pcs. - if ordered today
Total Price:
44.63 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6250 €
5 pcs.
42.6853 €
10 pcs.
40.9122 €
25 pcs.
39.2700 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 1333214, Phoenix Contact

USB cable, design: USB-C, degree of protection: IP20, cable length: 3 m, number of positions: 24, 5 Gbps, cable outlet: straight, USB 3.2 Gen. 1.

Features

  • High-speed data transmission up to 5 Gbps
  • Minimal space requirements thanks to USB-C connectors
  • Reliable data transmission thanks to 100 % testing
Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 3.2
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 3 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes