1333195 | Phoenix Contact
USB 3.2 connection cable, USB plug type C to USB plug type C, 0.5 m, black, 1333195
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3561 € *
Available in 10 days: 287 pcs. - if ordered today
Total Price:
32.36 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3561 €
10 pcs.
30.8924 €
25 pcs.
29.5477 €
50 pcs.
27.9293 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 1333195, Phoenix Contact
USB cable, design: USB-C, degree of protection: IP20, cable length: 0.5 m, number of positions: 24, 10 Gbps, cable outlet: straight, USB 3.2 Gen. 2.
Features
- High-speed data transmission up to 10 Gbps
- Minimal space requirements thanks to USB-C connectors
- Reliable data transmission thanks to 100 % testing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 10000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |