1333210 | Phoenix Contact

USB 3.2 connection cable, USB plug type C to USB plug type C, 1.5 m, black, 1333210

Order No.: 62P1290
EAN: 4063151630447
MPN:
1333210
NBC-USB3.0-UCM/1,5-PVC/UCM
Series: NBC
1333210 Phoenix Contact USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.0209 € *
Available in 5 Days: 814 pcs. - if ordered today
Total Price:
37.02 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0209 €
10 pcs.
35.3430 €
25 pcs.
33.7960 €
50 pcs.
31.9515 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 1333210, Phoenix Contact

USB cable, design: USB-C, degree of protection: IP20, cable length: 1.5 m, number of positions: 24, 5 Gbps, cable outlet: straight, USB 3.2 Gen. 1.

Features

  • High-speed data transmission up to 5 Gbps
  • Minimal space requirements thanks to USB-C connectors
  • Reliable data transmission thanks to 100 % testing
Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 3.2
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 1.5 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back