1333145 | Phoenix Contact

USB 2.0 connection cable, USB plug type A to USB plug type A, 5 m, black, 1333145

Order No.: 62P0983
EAN: 4063151630065
MPN:
1333145
NBC-USB2.0-UAM/5,0-PVC/UAM
Series: NBC
1333145 Phoenix Contact USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4573 € *
Available in 10 days: 44 pcs. - if ordered today
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
16.3625 €
50 pcs.
15.3986 €
100 pcs.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 1333145, Phoenix Contact

USB cable, design: USB-A, degree of protection: IP20, cable length: 5 m, number of positions: 4, 480 Mbps, cable outlet: straight, USB 2.0.

Features

  • High-speed data transmission up to 5 Gbps
  • Reliable data transmission thanks to 100 % testing
Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type A
Cable length 5 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back