1333140 | Phoenix Contact
USB 2.0 connection cable, USB plug type A to USB plug type A, 3 m, black, 1333140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Available in 10 days: 698 pcs. - if ordered today
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
11.7215 €
50 pcs.
11.0313 €
100 pcs.
10.5553 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 1333140, Phoenix Contact
USB cable, design: USB-A, degree of protection: IP20, cable length: 3 m, number of positions: 4, 480 Mbps, cable outlet: straight, USB 2.0.
Features
- Data transmission up to 480 Mbps
- Reliable data transmission thanks to 100 % testing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 3 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |