1333131 | Phoenix Contact

USB 2.0 connection cable, USB plug type A to USB plug type A, 0.5 m, black, 1333131

Order No.: 62P0969
EAN: 4063151630621
MPN:
1333131
NBC-USB2.0-UAM/0,5-PVC/UAM
Series: NBC
1333131 Phoenix Contact USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2475 € *
Available in 5 Days: 863 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.8548 €
50 pcs.
5.5216 €
100 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 1333131, Phoenix Contact

USB cable, design: USB-A, degree of protection: IP20, cable length: 0.5 m, number of positions: 4, 480 Mbps, cable outlet: straight, USB 2.0.

Features

  • Data transmission up to 480 Mbps
  • Reliable data transmission thanks to 100 % testing
Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type A
Cable length 0.5 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes