2904277 | Phoenix Contact

Transfer module, 37 pole, 2 A, 25 V, 2904277, VIP-2/PT/D37SUB/M

Order No.: 61P0274
EAN: 4046356812580
MPN:
2904277
VIP-2/PT/D37SUB/M
Series: VARIOFACE
2904277 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.6288 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
94.63 € *
Price list
Quantity
Price per unit*
1 pcs.
94.6288 €
2 pcs.
91.9870 €
5 pcs.
89.4999 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2904277, Phoenix Contact

VARIOFACE module, with push-in connection and plug D-SUB miniature pin strip, for mounting on NS 35 rails, 37-positions.

Features

  • These VARIOFACE modules are used in combination with the relevant front adapters
Technical specifications
Filter Property Value
Version transfer module
Pin number 37 pole
Rated current 2 A
Rated voltage 25 V
Length 46.6 mm
Width 102.8 mm
Height 72.1 mm
Connection D-Sub connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes