2904258 | Phoenix Contact
Transfer module, 9 pole, 2 A, 24 V, 2904258, VIP-2/PT/D 9SUB/M/LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.9561 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
79.96 € *
Price list
Quantity
Price per unit*
1 pcs.
79.9561 €
2 pcs.
77.7308 €
5 pcs.
75.6245 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2904258, Phoenix Contact
VARIOFACE module, with push-in connection and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 9-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 9 pole | |
| Rated current | 2 A | |
| Rated voltage | 24 V | |
| Length | 46.6 mm | |
| Width | 36.8 mm | |
| Height | 72.1 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |