2903780 | Phoenix Contact

Transfer module, 15 pole, 2 A, 25 V, 2903780, VIP-2/PT/D15SUB/F

Order No.: 61P0272
EAN: 4046356796552
MPN:
2903780
VIP-2/PT/D15SUB/F
Series: VARIOFACE
2903780 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.6575 € *
Available in 5 Days: 148 pcs. - if ordered today
Total Price:
52.66 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6575 €
2 pcs.
50.3727 €
5 pcs.
48.2783 €
10 pcs.
46.3505 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2903780, Phoenix Contact

VARIOFACE module, with push-in connection and D-SUB miniature socket strip, for mounting on NS 35 rails, 15-positions.

Technical specifications
Filter Property Value
Version transfer module
Pin number 15 pole
Rated current 2 A
Rated voltage 25 V
Length 63 mm
Width 46.9 mm
Height 72.1 mm
Connection D-Sub connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes