2903779 | Phoenix Contact
Transfer module, 15 pole, 2 A, 25 V, 2903779, VIP-2/PT/D15SUB/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.5155 € *
Available in 5 Days: 83 pcs. - if ordered today
Total Price:
50.52 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5155 €
2 pcs.
48.3259 €
5 pcs.
46.3148 €
10 pcs.
44.4584 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2903779, Phoenix Contact
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails, 15-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 15 pole | |
| Rated current | 2 A | |
| Rated voltage | 25 V | |
| Length | 63 mm | |
| Width | 46.9 mm | |
| Height | 72.1 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |