2903778 | Phoenix Contact

Transfer module, 9 pole, 2 A, 25 V, 2903778, VIP-2/PT/D 9SUB/F

Order No.: 61P0269
EAN: 4046356796538
MPN:
2903778
VIP-2/PT/D 9SUB/F
Series: VARIOFACE
2903778 Phoenix Contact Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.0899 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
43.09 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0899 €
2 pcs.
41.2216 €
5 pcs.
39.4961 €
10 pcs.
37.9253 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2903778, Phoenix Contact

VARIOFACE module, with push-in connection and D-SUB miniature socket strip, for mounting on NS 35 rails, 9-positions.

Technical specifications
Filter Property Value
Version transfer module
Pin number 9 pole
Rated current 2 A
Rated voltage 25 V
Length 46.6 mm
Width 36.8 mm
Height 72.1 mm
Connection D-Sub connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes