2900676 | Phoenix Contact
Transfer module, 37 pole, 2 A, 25 V, 2900676, VIP-2/SC/D37SUB/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.5336 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
94.53 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5336 €
2 pcs.
91.9037 €
5 pcs.
89.4285 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2900676, Phoenix Contact
VARIOFACE module, with screw connection and male D-SUB miniature pin strip, for mounting on NS 35 rails, 37-positions.
Features
- These VARIOFACE modules are used in combination with the relevant front adapters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 37 pole | |
| Rated current | 2 A | |
| Rated voltage | 25 V | |
| Length | 45.1 mm | |
| Width | 101 mm | |
| Height | 65.5 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |