2322197 | Phoenix Contact
Transfer module, 9 pole, 2.5 A, 24 V, 2322197, VIP-2/SC/D 9SUB/F/LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.6130 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
74.61 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6130 €
2 pcs.
72.5424 €
5 pcs.
70.5789 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2322197, Phoenix Contact
VARIOFACE module, with screw connection and D-Subminiature socket strip, for mounting on NS 35 rails, with LED, 9-positions.
Features
- Metal foot
- Screw connection
- 1:1 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 9 pole | |
| Rated current | 2.5 A | |
| Rated voltage | 24 V | |
| Length | 44.2 mm | |
| Width | 34.5 mm | |
| Height | 65.8 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |