2315117 | Phoenix Contact

Transfer module, 9 pole, 2 A, 25 V, 2315117, VIP-2/SC/D 9SUB/M

Order No.: 61P0280
EAN: 4046356313308
MPN:
2315117
VIP-2/SC/D 9SUB/M
Series: VARIOFACE
2315117 Phoenix Contact Transfer Modules for Mounting Rail Image 1
2315117 Phoenix Contact Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1498 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.15 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1498 €
2 pcs.
40.3172 €
5 pcs.
38.6393 €
10 pcs.
37.0923 €
*incl. VAT plus shipping costs
Subject to prior sale

Termination board, 2315117, Phoenix Contact

VARIOFACE module, with screw connection and male D-Subminiature pin strip, for mounting on NS 35 rails, 9-positions.

Features

  • Metal foot
  • Screw connection
  • 1:1 connection
Technical specifications
Filter Property Value
Version transfer module
Pin number 9 pole
Rated current 2 A
Rated voltage 25 V
Length 45.1 mm
Width 34.7 mm
Height 65.5 mm
Connection D-Sub connection
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes