2322326 | Phoenix Contact
Transfer module, 15 pole, 1 A, 25 V, 2322326, VIP-2/SC/HD15SUB/M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.2207 € *
Available in 5 Days: 55 pcs. - if ordered today
Total Price:
73.22 € *
Price list
Quantity
Price per unit*
1 pcs.
73.2207 €
2 pcs.
71.1858 €
5 pcs.
69.2580 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2322326, Phoenix Contact
VARIOFACE module, with screw connection and high density D-Subminiature male connector, for mounting on NS 35 rails, no. of positions: 15, width: 57 mm.
Features
- Screw connection
- 1:1 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 15 pole | |
| Rated current | 1 A | |
| Rated voltage | 25 V | |
| Length | 45.1 mm | |
| Width | 44.9 mm | |
| Height | 65.5 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |