2322155 | Phoenix Contact
Transfer module, 15 pole, 2.5 A, 24 V, 2322155, VIP-2/SC/D15SUB/M/LED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.8831 € *
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
83.88 € *
Price list
Quantity
Price per unit*
1 pcs.
83.8831 €
2 pcs.
81.5507 €
5 pcs.
79.3492 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination board, 2322155, Phoenix Contact
VARIOFACE module, with screw connection and D-Subminiature pin strip, for mounting on NS 35 rails, with LED, 15-positions.
Features
- Metal foot
- Screw connection
- 1:1 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 15 pole | |
| Rated current | 2.5 A | |
| Rated voltage | 24 V | |
| Length | 45.1 mm | |
| Width | 50 mm | |
| Height | 65.5 mm | |
| Connection | D-Sub connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |