3001596 | Phoenix Contact
Jumper, 5 pole for terminal block, 3001596
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available in 5 Days: 12,850 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6660 €
50 pcs.
1.5827 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in bridge, 3001596, Phoenix Contact
Plug-in bridge, pitch: 6.2 mm, number of positions: 5, nominal current: 24 A, color: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Version | 5 pole | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |