3001594 | Phoenix Contact

Jumper, 3 pole for terminal block, 3001594

Order No.: 60P1145
EAN: 4046356890861
MPN:
3001594
FBSR 3-6
Series: FBSR
3001594 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available in 10 days: 4,800 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9282 €
50 pcs.
0.8568 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3001594, Phoenix Contact

Plug-in bridge, pitch: 6.2 mm, number of positions: 3, nominal current: 24 A, color: red.

Technical specifications
Filter Property Value
Product type jumper
Version 3 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No