3001593 | Phoenix Contact

Jumper, 5 pole for terminal block, 3001593

Order No.: 60P1153
EAN: 4046356890854
MPN:
3001593
FBSR 5-5
Series: FBSR
3001593 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Available in 5 Days: 26,700 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3001593, Phoenix Contact

Plug-in bridge, pitch: 5.2 mm, number of positions: 5, nominal current: 17.5 A, color: red.

Technical specifications
Filter Property Value
Product type jumper
Version 5 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No