3000585 | Phoenix Contact

Jumper, 4 pole for terminal block, 3000585

Order No.: 60P1151
EAN: 4055626057088
MPN:
3000585
FBSR 4-8
Series: FBSR
3000585 Phoenix Contact Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6303 €
50 pcs.
1.5232 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in bridge, 3000585, Phoenix Contact

Plug-in bridge, pitch: 8.2 mm, number of positions: 4, nominal current: 32 A, color: red.

Technical specifications
Filter Property Value
Product type jumper
Version 4 pole
Suitable for terminal block
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No