2982760 | Phoenix Contact
Solid state relay, 24 VDC, zero voltage switching, 24-253 VAC, 2 A, DIN rail, 2982760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.2934 € *
Available in 5 Days: 1,116 pcs. - if ordered today
Total Price:
40.29 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2934 €
5 pcs.
38.5441 €
10 pcs.
36.9376 €
25 pcs.
35.4620 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay module, 2982760, Phoenix Contact
PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 24 - 253 V AC/2 A.
Features
- PLC actuator series with solid-state power relays for coupling the controller and actuators, such as motors, contactors, valves, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 2 A | |
| Voltage | 24-253 VAC | |
| Control Voltage | 24 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |