2980636 | Phoenix Contact
Solid state relay, 19.2-28.8 VDC, immediate switching, 3-48 VDC, 500 mA, DIN rail, 2980636
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.91 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9051 €
5 pcs.
27.5842 €
10 pcs.
26.3823 €
25 pcs.
24.9424 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay module, 2980636, Phoenix Contact
PLC-INTERFACE with electronic changeover contact, consisting of PLC-BSC.../21 basic terminal block with screw connection and integrated miniature solid-state relay, for mounting on NS 35/7,5 DIN rail, 1 changeover contact, input: 24 V DC, output: 3-48 V DC/500 mA.
Features
- Wear-free switching with no contact bounce
- Resistant to vibrations and shocks
- Protective circuit in input and output
- Status indicator
- Electronic changeover contact output up to 48 V DC/500 mA
- Option of bridging adjacent modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 500 mA | |
| Voltage | 3-48 VDC | |
| Control Voltage | 19.2-28.8 VDC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |