2966773 | Phoenix Contact
Solid state relay, 19.2-28.8 VDC, immediate switching, 3-48 VDC, 100 mA, DIN rail, 2966773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4192 € *
Available in 5 Days: 541 pcs. - if ordered today
Total Price:
23.42 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4192 €
5 pcs.
22.3601 €
10 pcs.
21.3843 €
25 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid-state relay module, 2966773, Phoenix Contact
PLC-INTERFACE for input functions, consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 3 - 48 V DC/100 mA.
Features
- No need for additional modular terminal blocks
- Efficient connection to system cabling using V8 adapter
- Time savings of up to 60 %
- Relay modules with safe isolation according to DIN EN 50178 between coil and contact
- Space savings of up to 80 %
- Sensor connected directly to relay module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 100 mA | |
| Voltage | 3-48 VDC | |
| Control Voltage | 19.2-28.8 VDC | |
| Switching Mode | immediate switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |