2967947 | Phoenix Contact

Solid state relay, 19.2-28.8 VDC, zero voltage switching, 24-253 VAC, 750 mA, DIN rail, 2967947

Order No.: 64P8081
EAN: 4017918190637
MPN:
2967947
PLC-OSC- 24DC/230AC/ 1/ACT
Series: PLC
2967947 Phoenix Contact Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9983 € *
Available in 5 Days: 366 pcs. - if ordered today
Total Price:
34.00 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9983 €
5 pcs.
32.4513 €
10 pcs.
31.0471 €
25 pcs.
29.3454 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid-state relay module, 2967947, Phoenix Contact

PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 24 ... 253 V AC/0.75 A.

Features

  • Actuator connected directly to relay module
  • Time savings of up to 60 %
  • No need for additional modular terminal blocks
  • Efficient connection to system cabling using V8 adapter
  • Relay modules with safe isolation according to DIN EN 50178 between coil and contact
  • Space savings of up to 80 %
Technical specifications
Filter Property Value
Rated current 750 mA
Voltage 24-253 VAC
Control Voltage 19.2-28.8 VDC
Switching Mode zero voltage switching
Assembly DIN rail
LED display Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes